TRACO Power TMR 3-2412WIE

Image may be a representation.
See specs for product details.
TRACOPOWER Iso DC-DC Converter; Vin 9 to36Vdc; Vout 12Vdc; I/O isolation 1500Vdc
Manufacturer #: TMR 3-2412WIE
Allied Stock #: 70420698

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.82 (Each)
10 $16.82
50 $15.14
100 $14.30
250 $13.62
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Output : 12VDC@0.25A
Power, Output : 3 W
Series : TMR 3 Series
Voltage, Output : 12 VDC

Overview

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3WIE Series
The TMR-3WIE series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 4:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.

Product Added to Cart
TRACO Power
TRACOPOWER Iso DC-DC Converter; Vin 9 to36Vdc; Vout 12Vdc; I/O isolation 1500Vdc
Allied Stock #: 70420698
Mfr's Part #: TMR 3-2412WIE
$16.820 Each
Quantity added: