TRACO Power TMLM 20112

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 20W; 1; Embedded SwitchMode (SMPS); 12V dc; 1660mA
Manufacturer #: TMLM 20112
Allied Stock #: 70421650

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$47.51 (Each)
10 $47.51
50 $42.76
100 $40.38
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Configuration : Open Frame
Current, Output : 1.66 A
Number of Outputs : 1 Output
Power, Output : 19.9 W
Primary Type : AC-DC
Series : TMLM Series
Type : Embedded
Voltage, Output : 12 VDC

Overview

Traco 4W to 20W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMLM Series
The Traco Power TMLM series is a range of encapsulated switching power supplies. The TMLM feature a full SMD design and high efficiency which guarantees high reliability. With their high power density and fully encapsulated module the TMLM switch mode power supplies can be soldered directly on to PCBs, making these AC-DC power modules the perfect solution for space critical applications in commercial and industrial electronic equipment. The

Product Added to Cart
TRACO Power
Power Supply; AC-DC; 20W; 1; Embedded SwitchMode (SMPS); 12V dc; 1660mA
Allied Stock #: 70421650
Mfr's Part #: TMLM 20112
$47.510 Each
Quantity added: