TRACO Power TMH2405S

Image may be a representation.
See specs for product details.
Iso DC-DC Converter; Vin 21.6 to 26.4Vdc; Vout 5Vdc; I/O isolation 1000Vdc
Manufacturer #: TMH2405S
Allied Stock #: 70420920

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.72 (Each)
10 $6.72
50 $6.05
100 $5.71
250 $5.44
500 $5.04
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Output : 5VDC@0.4A
Power, Output : 2 W
Series : TMH Series
Voltage, Output : 5 VDC

Overview

2W Single/Dual Output, TMH series
The Tracopower TMH series are ultra miniature, isolated 2 Watt DC/DC-converters in a Singlein-Line package (SIP). Requiring only 1.5 cm2 board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance at low cost.

Product Added to Cart
TRACO Power
Iso DC-DC Converter; Vin 21.6 to 26.4Vdc; Vout 5Vdc; I/O isolation 1000Vdc
Allied Stock #: 70420920
Mfr's Part #: TMH2405S
$6.720 Each
Quantity added: