TRACO Power TMH0505D

Image may be a representation.
See specs for product details.
Iso DC-DC Converter; Vin 4.5 to 5.5Vdc; Vout +/-5Vdc; I/O isolation 1000Vdc
Mfr. Part#: TMH0505D
Allied Stock#: 70420911

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.340 (Each)
10 $7.340
50 $6.610
100 $6.240
250 $5.950
500 $5.510
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Output : 5VDC@0.2AA, -5VDC@0.2AA
Power, Output : 2 W
Series : TMH Series
Voltage, Output : 5 VDC, -5 VDC

Overview

2W Single/Dual Output, TMH series
The Tracopower TMH series are ultra miniature, isolated 2 Watt DC/DC-converters in a Singlein-Line package (SIP). Requiring only 1.5 cm2 board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance at low cost.

Product Added to Cart
TRACO Power
Iso DC-DC Converter; Vin 4.5 to 5.5Vdc; Vout +/-5Vdc; I/O isolation 1000Vdc
Allied Stock #: 70420911
Mfr's Part #: TMH0505D
$7.340 Each
Quantity added: