TRACO Power TMDC 40-2412

Image may be a representation.
See specs for product details.
TRACOPOWER Iso DC-DC Converter; Vin 9 to36Vdc; Vout 12Vdc; I/O isolation 2500Vdc
Manufacturer #: TMDC 40-2412
Allied Stock #: 70546557

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$72.37 (Each)
1 $72.37
5 $65.13
10 $61.51
25 $58.62
50 $54.28
Availability

26 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Output : 12VDC@3.33A
Power, Output : 40 W
Series : TDMC 40 Series
Voltage, Output : 12 VDC

Overview

Traco 40W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 40 Series
The Traco Power, encapsulated DC-DC converter TMDC 40, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 40 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 40 Series also features remote On/Off and protection against overload and short circuit protection.

Product Added to Cart
TRACO Power
TRACOPOWER Iso DC-DC Converter; Vin 9 to36Vdc; Vout 12Vdc; I/O isolation 2500Vdc
Allied Stock #: 70546557
Mfr's Part #: TMDC 40-2412
$72.370 Each
Quantity added: