TRACO Power TMDC 40-2411

Image may be a representation.
See specs for product details.
DC-DC Converter; Vin 9 to 36Vdc; Vout 5.1Vdc; I/O isolation 2500Vdc
Mfr. Part#: TMDC 40-2411
Allied Stock#: 70546555

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$71.700 (Each)
10 $71.700
50 $64.530
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Output : 5.1VDC@8A
Power, Output : 40.8 W
Series : TMDC Series
Voltage, Output : 5.1 VDC

Overview

The TMDC 40 Series is a range of encapsulated high performance DC/DC converter modules. With a very high efficiency of up to 92% and the use of highest reliable components these 40 W converters are avialable as a chassis-mount with screw terminlas or PCB versions. The 8 models have a wide 4:1 input voltage range and a tight output voltage regulation. They do not need a minimum load and offer a high efficiency also at low load conditions. Remote On/Off and protection against overload and short circuit are standard features of these converters.
Features:

  • Fully encapsulated low profile plastic case
  • Ultra wide 4 : 1 input voltage range
  • Operating temperature range –40°C to +85°C
  • I/O isolation 2500 VDC
  • Excellent efficiency up to 92 %
  • Input filter to meet EN 55032, class A
  • Optional DIN-Rail mount adapter
  • No minimum load required
  • Power good LED indicator
  • Remote On/Off
  • 3-year product warranty

  • Product Added to Cart
    TRACO Power
    DC-DC Converter; Vin 9 to 36Vdc; Vout 5.1Vdc; I/O isolation 2500Vdc
    Allied Stock #: 70546555
    Mfr's Part #: TMDC 40-2411
    $71.700 Each
    Quantity added: