TRACO Power THP 3-7211

Image may be a representation.
See specs for product details.
TRACOPOWER Iso DC-DC Converter; Vin 36 to 160V dc; Vout 5V dc; I/O isolation 4kV
Mfr. Part#: THP 3-7211
Allied Stock#: 70421351

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$57.420 (Each)
10 $57.420
50 $51.680
100 $48.810
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Output : 5VDC@0.6A
Power, Output : 3 W
Series : THP 3 Series
Voltage, Output : 5VDC

Overview

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THP 3 Series
The Tracopower THP-3 series is a new range of high performance 3W DC/DC converters in a low profile DIL-24 package with standard industry pin-out. The very high I/O-isolation system of these DC-DC converters and input voltages up to 160 Vdc make the THP-3 the best choice for many demanding applications in railroad and transportation systems, medical equipment, instrumentation, everywhere where high basic, supplementary, or reinforced insulation is requested to meet specific safety standards. The high efficiency of the THP-3 allows safe operation in a temperature range of –40C to +75C at full load. The full SMD-design with exclusive use of ceramic capacitors of these DC-DC converters ensures a very high reliability and a long product lifetime.

Product Added to Cart
TRACO Power
TRACOPOWER Iso DC-DC Converter; Vin 36 to 160V dc; Vout 5V dc; I/O isolation 4kV
Allied Stock #: 70421351
Mfr's Part #: THP 3-7211
$57.420 Each
Quantity added: