TRACO Power THP 3-2412

Image may be a representation.
See specs for product details.
TRACOPOWER Iso DC-DC Converter; Vin 9 to40Vdc; Vout 12Vdc; I/O isolation 3000V ac
Manufacturer #: THP 3-2412
Allied Stock #: 70422042

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$57.42 (Each)
10 $57.42
50 $51.68
100 $48.81
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Output : 12VDC@0.25A
Power, Output : 3 W
Series : THP 3 Series
Voltage, Output : 12 VDC

Overview

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THP 3 Series
The Tracopower THP-3 series is a new range of high performance 3W DC/DC converters in a low profile DIL-24 package with standard industry pin-out. The very high I/O-isolation system of these DC-DC converters and input voltages up to 160 Vdc make the THP-3 the best choice for many demanding applications in railroad and transportation systems, medical equipment, instrumentation, everywhere where high basic, supplementary, or reinforced insulation is requested to meet specific safety standards. The high efficiency of the THP-3 allows safe operation in a temperature range of –40C to +75C at full load. The full SMD-design with exclusive use of ceramic capacitors of these DC-DC converters ensures a very high reliability and a long product lifetime.

Product Added to Cart
TRACO Power
TRACOPOWER Iso DC-DC Converter; Vin 9 to40Vdc; Vout 12Vdc; I/O isolation 3000V ac
Allied Stock #: 70422042
Mfr's Part #: THP 3-2412
$57.420 Each
Quantity added: