TRACO Power THN 30-4823WI

Image may be a representation.
See specs for product details.
TRACOPOWER Iso DC-DC Converter; Vin 18to75VDC; Vout +/-15VDC; I/O isolation 1500VDC
Manufacturer #: THN 30-4823WI
Allied Stock #: 70422100

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$83.84 (Each)
10 $83.84
50 $75.46
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Output : 15VDC@1A, -15VDC@1A
Power, Output : 30 W
Series : THN 30 Series
Voltage, Output : 15 VDC, -15 VDC

Overview

Traco 30W Single/Dual Output Regulated Isolated DC-DC Converter - THN 30WI Serie
The Tracopower THN 30WI series is the latest generation of high performance DC/DC converters with highest power density. The product achieves 30W output power, while it comes in a metal case of ultra compact dimensions. These DC/DC converters have a ultra wide 4:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across load range makes the THN 30 very reliable and applicable in temperature ranges of up to 85°C. With a low input current at minimal load and remote On/Off control these DC/DC converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Product Added to Cart
TRACO Power
TRACOPOWER Iso DC-DC Converter; Vin 18to75VDC; Vout +/-15VDC; I/O isolation 1500VDC
Allied Stock #: 70422100
Mfr's Part #: THN 30-4823WI
$83.840 Each
Quantity added: