TRACO Power THN 30-2422WI

Image may be a representation.
See specs for product details.
DC/DC Converter Isolated +-12V 1.25A 30W
Mfr. Part#: THN 30-2422WI
Allied Stock#: 70422090

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$83.840 (Each)
10 $83.840
50 $75.460
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Output : 12VDC@1.25A, -12VDC@1.25A
Power, Output : 30 W
Series : THN 30 Series
Voltage, Output : 12 VDC, -12 VDC

Overview

Traco 30W Single/Dual Output Regulated Isolated DC-DC Converter - THN 30WI Serie
The Tracopower THN 30WI series is the latest generation of high performance DC/DC converters with highest power density. The product achieves 30W output power, while it comes in a metal case of ultra compact dimensions. These DC/DC converters have a ultra wide 4:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across load range makes the THN 30 very reliable and applicable in temperature ranges of up to 85°C. With a low input current at minimal load and remote On/Off control these DC/DC converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Product Added to Cart
TRACO Power
DC/DC Converter Isolated +-12V 1.25A 30W
Allied Stock #: 70422090
Mfr's Part #: THN 30-2422WI
$83.840 Each
Quantity added: