TRACO Power THN 30-2412

Image may be a representation.
See specs for product details.
TRACOPOWER Iso DC-DC Converter; Vin 18 to 36Vdc; Vout 12Vdc; I/O isolation 1500Vdc
Mfr. Part#: THN 30-2412
Allied Stock#: 70422073

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 20
Pricing (USD) & Availability
Standard Pricing
$68.610 (Each)
1 $68.610
5 $61.750
10 $58.320
25 $55.570
50 $51.460
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Output : 12VDC@2.5A
Power, Output : 30 W
Series : THN 30 Series
Voltage, Output : 12 VDC

Overview

Traco 30W Single/Dual Output Regulated Isolated DC-DC Converter - THN 30 Series
The Tracopower THN 30 series is the latest generation of high performance DC/DC converters with highest power density. The product achieves 30W output power, while it comes in a metal case of ultra compact dimensions. These DC/DC converters have a wide 2:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across load range makes the THN 30 very reliable and applicable in temperature ranges of up to 85°C. With a low input current at no load and remote On/Off control these DC/DC converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Product Added to Cart
TRACO Power
TRACOPOWER Iso DC-DC Converter; Vin 18 to 36Vdc; Vout 12Vdc; I/O isolation 1500Vdc
Allied Stock #: 70422073
Mfr's Part #: THN 30-2412
$68.610 Each
Quantity added: