TRACO Power THM 6-4821WI

Image may be a representation.
See specs for product details.
TRACOPOWER Iso DC-DC Converter; Vin 18to75VDC; Vout +/-5VDC; I/O isolation 5000VAC
Manufacturer #: THM 6-4821WI
Allied Stock #: 70422330

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$49.48 (Each)
10 $49.48
50 $44.53
100 $42.06
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Series : THM 6 Series

Overview

Traco 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THM 6WI Serie
The Tracopower THM-6WI comes in a DIP-24 plastic package, with high efficiency of up to 88% and highest grade components the DC/DC converters can operate at a temperature range of -40 up to +88°C. The reinforced I/O-isolation of this high performance regulated DC/DC converter complies with medical safety requirements for MOPP (Means Of Patient Protection). This range of DC/DC converters feature a wide 4:1 input voltage range and an internal EMI filter meeting EN55022 class A, which makes the THM-6WI a reliable solution for demanding applications, such as transportation systems, industrial control equipments, measurement equipments and some IGBT drivers applications.

Product Added to Cart
TRACO Power
TRACOPOWER Iso DC-DC Converter; Vin 18to75VDC; Vout +/-5VDC; I/O isolation 5000VAC
Allied Stock #: 70422330
Mfr's Part #: THM 6-4821WI
$49.480 Each
Quantity added: