TRACO Power THL 25-2412

Image may be a representation.
See specs for product details.
TRACOPOWER Iso DC-DC Converter; Vin 18 to 36Vdc; Vout 12Vdc; I/O isolation 1500Vdc
Manufacturer #: THL 25-2412
Allied Stock #: 70422282

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$58.23 (Each)
10 $58.23
50 $52.41
100 $49.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Output : 12VDC@2.09A
Power, Output : 25.1 W
Series : THL 25 Series
Voltage, Output : 12 VDC

Overview

Traco 25W Single/Dual Output Regulated Isolated DC-DC Converter - THL 25 Series
The Tracopower THL-25 comes in a metal case of very small dimensions, with high efficiency of up to 90% this isolated DC/DC converter is suited for use in temperature ranges of up to +80°C, or +85°C with optional mounted heat sink. The THL-25 range of DC/DC converters feature a wide 2:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in mobile equipments, instrumentation, distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Product Added to Cart
TRACO Power
TRACOPOWER Iso DC-DC Converter; Vin 18 to 36Vdc; Vout 12Vdc; I/O isolation 1500Vdc
Allied Stock #: 70422282
Mfr's Part #: THL 25-2412
$58.230 Each
Quantity added: