TRACO Power THD 15-2410N

Image may be a representation.
See specs for product details.
TRACOPOWER Iso DC-DC Converter; Vin 18 to 36Vdc; Vout 3.3Vdc; I/O isolation 1500Vdc
Manufacturer #: THD 15-2410N
Allied Stock #: 70421582

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$46.93 (Each)
10 $46.93
50 $42.24
100 $39.89
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Output : 3.3VDC@4A
Power, Output : 13.2 W
Series : THD 15 Series
Voltage, Output : 3.3VDC

Overview

Traco 15W Output Regulated Isolated DC-DC Converter - THD 15N Series
15W single/dual output regulated isolated high performance DC-DC converters with a shielded metal case and wide input voltage range. These isolated high performance DC-DC converters have a high efficiency and draw a low input current at no load conditions. Typical applications for these isolated high performance DC-DC converters include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.

Product Added to Cart
TRACO Power
TRACOPOWER Iso DC-DC Converter; Vin 18 to 36Vdc; Vout 3.3Vdc; I/O isolation 1500Vdc
Allied Stock #: 70421582
Mfr's Part #: THD 15-2410N
$46.930 Each
Quantity added: