TRACO Power THD 10-2423WIN

Image may be a representation.
See specs for product details.
TRACOPOWER Iso DC-DC Converter; Vin 9to36VDC; Vout +/-15VDC; I/O isolation 1500VDC
Mfr. Part#: THD 10-2423WIN
Allied Stock#: 70546426

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$30.550 (Each)
10 $30.550
50 $27.500
100 $25.970
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Series : THD 10 Series

Overview

Traco 10W Regulated Isolated DC-DC Converter - THD10WIN Series
The Tracopower THD 10-WIN is a Series of 10W regulated, isolated, high performance DC-DC converters with a low profile package and wide input voltage range. These isolated high performance DC-DC converters have an internal EMI filter to EN55022 class A and a full SMD-design. The THD 10-WIN features a DIP-24 standard package, which makes these DC-DC converters a drop in replacement for many cost critical applications.

Product Added to Cart
TRACO Power
TRACOPOWER Iso DC-DC Converter; Vin 9to36VDC; Vout +/-15VDC; I/O isolation 1500VDC
Allied Stock #: 70546426
Mfr's Part #: THD 10-2423WIN
$30.550 Each
Quantity added: