TRACO Power THD 10-2411

Image may be a representation.
See specs for product details.
TRACOPOWER Iso DC-DC Converter; Vin 18 to 36Vdc; Vout 5.1Vdc; I/O isolation 1500Vdc
Mfr. Part#: THD 10-2411
Allied Stock#: 70421230

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Output : 5VDC@2A
Power, Output : 10 W
Series : THD 10 Series
Voltage, Output : 5 VDC

Overview

Traco 10W Regulated Isolated DC-DC Converter - THD10 Series
The Traco Power THD 10 series is a range of 10W, single output, regulated, isolated, high performance DC-DC converters with a low profile package and wide input voltage range. These isolated high performance DC-DC converters have an internal EMI filter to EN55022 class A and a full SMD-design using ceramic capacitors for reliability and long life. Typical applications for these DC-DC converters include industrial electronics, instrumentation, data communication systems and battery operated equipment.

Product Added to Cart
TRACO Power
TRACOPOWER Iso DC-DC Converter; Vin 18 to 36Vdc; Vout 5.1Vdc; I/O isolation 1500Vdc
Allied Stock #: 70421230
Mfr's Part #: THD 10-2411
$45.920 Each
Quantity added: