TRACO Power TEN 8-2411

Image may be a representation.
See specs for product details.
TRACOPOWER Iso DC-DC Converter; Vin 18 to 36Vdc; Vout 5Vdc; I/O isolation 1500Vdc
Mfr. Part#: TEN 8-2411
Allied Stock#: 70420992

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$30.29 (Each)
10 $30.29
50 $27.26
100 $25.75
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Output : 5VDC@1.5A
Power, Output : 7.5 W
Series : TEN 8 Series
Voltage, Output : 5 VDC

Overview

Traco 7.5W & 8W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 8 Series
The Traco Power TEN 8 series is a range of isolated, 8 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The full SMD design of these high performance DC-DC converters guarantees high reliability. The TEN 8 series comes with built-in EMI input filter and complies with EN 55022 Class A. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring isolated, tightly regulated voltages and space is limited on the PCB.

Product Added to Cart
TRACO Power
TRACOPOWER Iso DC-DC Converter; Vin 18 to 36Vdc; Vout 5Vdc; I/O isolation 1500Vdc
Allied Stock #: 70420992
Mfr's Part #: TEN 8-2411
$30.290 Each
Quantity added: