TRACO Power TEN 6-2412WIN-HI

Image may be a representation.
See specs for product details.
TRACOPOWER Iso DC-DC Converter; Vin 9 to36Vdc; Vout 12Vdc; I/O isolation 3000Vdc
Mfr. Part#: TEN 6-2412WIN-HI
Allied Stock#: 70421961

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$26.940 (Each)
10 $26.940
25 $25.540 (Save 5%)
50 $24.280 (Save 10%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Output : 12VDC@0.5A
Power, Output : 6 W
Series : TEN 6 Series
Voltage, Output : 12VDC

Overview

Traco 6W Isolated DIP24 DC/DC Converters - TEN 6WIN Series
TEN 6WIN Series 6W isolated DIP24 DC/DC converters with a wide 4:1 input voltage range, an optimized cost/performance ratio and a high efficiency. These TEN 6WIN Series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.

Product Added to Cart
TRACO Power
TRACOPOWER Iso DC-DC Converter; Vin 9 to36Vdc; Vout 12Vdc; I/O isolation 3000Vdc
Allied Stock #: 70421961
Mfr's Part #: TEN 6-2412WIN-HI
$26.940 Each
Quantity added: