TRACO Power TEN 40-4822

Image may be a representation.
See specs for product details.
DC/DC Converter Isolated +/-12V 1.8A 43W
Manufacturer #: TEN 40-4822
Allied Stock #: 70422119

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$92.55 (Each)
10 $92.55
50 $83.30
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Output : 12VDC@1.8A, -12VDC@1.8A
Power, Output : 43.2 W
Series : TEN 40 Series
Voltage, Output : 12 VDC, -12 VDC

Overview

Traco 40W Single/Triple Output Regulated Isolated DC-DC Converter - TEN 40 Series
40W single/triple output regulated isolated DC-DC converters with a high power density. These single/triple output regulated isolated DC-DC converters have a high efficiency which allow an operating temperature range from -40°C to + 70°C. This series of single/triple output regulated isolated DC-DC converters are suitable for use in communication systems, industrial electronics and distributed power systems.

Product Added to Cart
TRACO Power
DC/DC Converter Isolated +/-12V 1.8A 43W
Allied Stock #: 70422119
Mfr's Part #: TEN 40-4822
$92.550 Each
Quantity added: