TRACO Power TEN 40-2410N

Image may be a representation.
See specs for product details.
DC/DC converter; 18-36Vi; 3.3Vout 8A 26.4W
Mfr. Part#: TEN 40-2410N
Allied Stock#: 70421835

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$69.31 (Each)
10 $69.31
50 $62.38
100 $58.91
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Output : 3.3VDC@8A
Power, Output : 26.4 W
Series : TEN 40 Series
Voltage, Output : 3.3VDC

Overview

Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 40N Series
40W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1.0" x 2.0". These 40W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. Typical applications for these 40W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

Product Added to Cart
TRACO Power
DC/DC converter; 18-36Vi; 3.3Vout 8A 26.4W
Allied Stock #: 70421835
Mfr's Part #: TEN 40-2410N
$69.310 Each
Quantity added: