TRACO Power TEN 30-4813

Image may be a representation.
See specs for product details.
TRACOPOWER Iso DC-DC Converter; Vin 36 to 75V dc; Vout 15V dc; I/O isolation 1.5kV
Manufacturer #: TEN 30-4813
Allied Stock #: 70421378

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$63.57 (Each)
10 $63.57
50 $57.21
100 $54.03
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Output : 15VDC@2A
Power, Output : 30 W
Series : TEN 30 Series
Voltage, Output : 15VDC

Overview

Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEN 30 Series
30W single/dual output high power density regulated isolated DC-DC converter modules with a wide input voltage range and encapsulated metal package. These single/dual output high power density regulated isolated DC-DC converter modules have a high efficiency which allows an operating temperature range of -40°C to +85°C. Typical applications for these isolated DC-DC converter modules include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

Product Added to Cart
TRACO Power
TRACOPOWER Iso DC-DC Converter; Vin 36 to 75V dc; Vout 15V dc; I/O isolation 1.5kV
Allied Stock #: 70421378
Mfr's Part #: TEN 30-4813
$63.570 Each
Quantity added: