TRACO Power TEN 3-4810WI

Image may be a representation.
See specs for product details.
DC/DC converter; 18-75Vi; 3.3Vo 750mA; 2.5W
Mfr. Part#: TEN 3-4810WI
Allied Stock#: 70421459

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.700 (Each)
10 $20.700
50 $18.630
100 $17.600
250 $16.770
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Output : 3.3VDC@0.75A
Power, Output : 2.5 W
Series : TEN 3 Series
Voltage, Output : 3.3VDC

Overview

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3WI Series
The Traco Power TEN 3WI series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +70°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3WI series comes with built-in EMI input filter and complies with EN 55022, class A without the need of external components. Ideal applications of these DC-DC converters are in battery operated equipment and distributes power architectures in communication, instrumentation and industrial electronics.

Product Added to Cart
TRACO Power
DC/DC converter; 18-75Vi; 3.3Vo 750mA; 2.5W
Allied Stock #: 70421459
Mfr's Part #: TEN 3-4810WI
$20.700 Each
Quantity added: