TRACO Power TEN 3-0513N

Image may be a representation.
See specs for product details.
DC/DC Converter; Single Output; 15V@200mA; Input; 4.5-9 VDC; TEN Series
Mfr. Part#: TEN 3-0513N
Allied Stock#: 70406164

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.18 (Each)
10 $13.18
50 $11.86
100 $11.20
250 $10.68
500 $9.89
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Input Voltage : 4.5-9 VDC
Number of Outputs : 1
Output : 15VDC@0.2A
Power, Output : 3 W
Series : TEN 3 Series
Voltage, Output : 15 VDC

Overview

Traco 3W Isolated DC-DC Converter - TEN 3N Series
The Traco Power TEN 3N Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3N series of DC-DC converters are the ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.

Product Added to Cart
TRACO Power
DC/DC Converter; Single Output; 15V@200mA; Input; 4.5-9 VDC; TEN Series
Allied Stock #: 70406164
Mfr's Part #: TEN 3-0513N
$13.180 Each
Quantity added: