TRACO Power TEL 3-4812

Image may be a representation.
See specs for product details.
TRACOPOWER Iso DC-DC Converter; Vin 36 to 75Vdc; Vout 12Vdc; I/O isolation 1500Vdc
Mfr. Part#: TEL 3-4812
Allied Stock#: 70420946

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.62 (Each)
10 $14.62
50 $13.16
100 $12.43
250 $11.84
500 $10.97
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Output : 12VDC@0.25A
Power, Output : 3 W
Series : TEL Series
Voltage, Output : 12 VDC

Overview

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-3 Series
The Traco Power TEL-3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows operation temperature up to 71°C at full load and low output noise. The TEL-3 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.

Product Added to Cart
TRACO Power
TRACOPOWER Iso DC-DC Converter; Vin 36 to 75Vdc; Vout 12Vdc; I/O isolation 1500Vdc
Allied Stock #: 70420946
Mfr's Part #: TEL 3-4812
$14.620 Each
Quantity added: