TRACO Power TEL 15-1211

Image may be a representation.
See specs for product details.
TRACOPOWER Iso DC-DC Converter; Vin 9 to18Vdc; Vout 5.1Vdc; I/O isolation 1500Vdc
Manufacturer #: TEL 15-1211
Allied Stock #: 70421235

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$40.25 (Each)
10 $40.25
50 $36.23
100 $34.21
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Output : 5VDC@3A
Power, Output : 15 W
Series : TEL Series
Voltage, Output : 5 VDC

Overview

Traco 15W Output Regulated Isolated DC-DC Converter - TEL15 Series
15W single/dual output regulated isolated DC-DC converters using highly reliable SMD technology. These isolated DC-DC converter modules have a high efficiency which enables an operating temperature range of -25°C to +71°C without derating.

Product Added to Cart
TRACO Power
TRACOPOWER Iso DC-DC Converter; Vin 9 to18Vdc; Vout 5.1Vdc; I/O isolation 1500Vdc
Allied Stock #: 70421235
Mfr's Part #: TEL 15-1211
$40.250 Each
Quantity added: