TRACO Power TBL 150-112

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 120W Switch Mode DIN Rail Panel Mount; 12V dc; 10A
Manufacturer #: TBL 150-112
Allied Stock #: 70422381

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$155.37 (Each)
5 $155.37
25 $139.83
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 10 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : DIN Rail Mount ; Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 120 W
Primary Type : AC-DC
Series : TBL Series
Type : Industrial
Voltage, Input Range : 85-264 VAC
Voltage, Output : 12 VDC

Overview

15 to 150W TBL Series
The TBL series is a new range of small DIN-rail mount power supplies which have been designed particularly with building and factory automation applications in mind. The ultra-compact low profile cases fit in the standardized wall mounted control panels used in the building automation industry.

Product Added to Cart
TRACO Power
Power Supply; AC-DC; 120W Switch Mode DIN Rail Panel Mount; 12V dc; 10A
Allied Stock #: 70422381
Mfr's Part #: TBL 150-112
$155.370 Each
Quantity added: