Reliable, High-Performance Power for Industrial Environments

Built for Automation & Control, Medical, Transportation, & More

Traco Power is a leading power supply specialist with more than 35 years of experience designing and manufacturing high-quality DC/DC and AC/DC power conversion products. Traco Power offers a comprehensive range of off-the-shelf, standard products that focus on, but are not limited to, automation and control, industrial, IT, transportation and railway, medical, renewable energy, and smart grid.

View All Traco Power Products >>

 
  • High Power Density in Low Profile, Only 55 mm Depth
  • Low Output Ripples and Spikes
  • High Efficiency and Low Standby Current
  • Operating Temperature Range: -25°C to +70°C Max.
  • Short-Circuit and Overload Protection
  • Ultra Wide 4:1 Input Voltage Ranges
  • Shielded Metal Case with Screw Terminals
  • Available Voltages: 12/15/24/28/48 V (+20% Adj.)
  • Remote On/Off
  • MTBF >495,000 Hours at +70°C (Ground Benign)
  • Efficiency 90-94% Typical, Model Dependent
  • 150% Peak Power for 4 Seconds
  • Rugged Metal Case with Optional Side-Mounting
  • Back Power Immunity/Short-Circuit/Overload Protection
  • MTBF 1 Million Hours per IEC 61709