TRACO Power TXL 025-24S
AC-DC Power Supply, Enclosed, Industrial, 24V@1.1A, 85-265, TXL 025 Series
Mfr. Part #: TXL 025-24S / RS Stock #: 70406401
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$41.28
5
$39.22
10
$38.39
25
$37.56
50
$36.74
100
$35.91
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Number of Outputs
1
Output Current
1.1 A
Output Power
26 W
Output Voltage
24 VDC
Primary Type
AC-DC
Type
Embedded
Overview
15W to 600W, Universal Input, Single/Multi Output, TXL Series
The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to installl in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.
The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to installl in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.