TRACO Power TSPC 080-124
AC-DC Power Supply, 24V, 3.3A, 100-132/187-264V, Enclosed, DIN Rail, TSPC Series
Mfr. Part #: TSPC 080-124 / RS Stock #: 70062730
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$97.61
5
$93.71
10
$91.75
25
$89.80
50
$87.85
100
$85.90
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-264 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
Switching
Output Current
3.3 A
Output Power
79 W
Output Voltage
24 VDC
Primary Type
AC-DC
Special Features
ATEX Certified
Type
Industrial
Overview
Features
Rugged Metal Case for Harsh Industrial Environments
Industrial Operating Temperature Range: -25 to +70°C
Overload and Overtemperature Protection
Power-Good Signal with Power Boost Up to 120%
Shock and Vibration Proof
International Safety Approval Package
Wall Mounting Opition
3 Year Factory Warranty