Time Mark Corporation A158B
Monitor Relay, 3-Phase, SPDT, DIN Rail, 480VAC, Phase Reversal, 158 Series
Mfr. Part #: A158B / RS Stock #: 70043438
Price
Qty.
Standard Price
1
$133.88
10
$127.18
25
$120.49
50
$113.79
100
$107.10
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
98080607
Contact Form
SPDT
Control Voltage
480 V
Mounting Type
DIN Rail Mount
Primary Type
Time Delay Relays
UPC Code
662917001459
Overview
The Model 158 continuously monitors 3-phase power lines for abnormal conditions. When properly adjusted, the Model 158 monitor will detect phase loss on a loaded motor even when regenerated voltage is present. This device consists of a solid-state voltage and phase-angle sensing circuit, driving an electro-mechanical relay. When correct voltage and phase rotation are applied, the internal relay will energize. A fault condition will de-energize the relay. When the fault is corrected, the monitor will automatically reset. The Model 158 does not require a neutral connection, and can be used with Wye or Delta systems. Four versions cover 120V, 208/240V, 480V (60 Hz) and 380V (50 Hz). Voltage ranges are sufficient to allow for proper adjustment to existing conditions. A front-mounted L E D failure indicator is provided. The “R” versions of the Model 158 Monitor have an additional L E D indicator for RESTART, and a 5 minute short cycle timer, to delay restarting the motor.