Time Mark Corporation 850-120VAC
Relay, E-Mech, Control, SPDT, 10A, Ctrl-V 120AC, Vol-Rtg 240AC, Socket Mnt
Mfr. Part #: 850-120VAC / RS Stock #: 70043386
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$135.61
10
$128.83
25
$122.05
50
$115.27
100
$108.49
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
98055801
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
10 A
Contact Form
SPDT
Contact Voltage Rating
240 VAC
Control Voltage
120 V
Current Rating
10 A
Function
Monostable
Mounting Type
Socket Mount
Number of Pins
11
Primary Type
Power Relays
Product Description
Two hand control module is designed to be used with two palm or pushbutton switches, which must be closed within 0.5 sec. of each other to operate machinery. As long as both switches are pressed, the relay will remain energized in the continuous mode. For applications requiring a pulse to initiate operations, can be set to produce a pulse output by connecting a resistor to pins 4 and 7. The internal relay de-energizes on completion of the pulse, even if both switches are depressed. The relay de-energizes immediately, if either hand switch is released, in standard or pulsed mode. The compact size of the two-hand control module allows installation into an existing control panel. It can be used with any type of machinery requiring safe, two-handed operation such as presses, punches, cutters, etc.
Product Header
Two-Hand Control Module Relay
Relay Type
General Purpose
Termination
11-Pin Octal
UPC Code
662917004566
Voltage Rating
240 V
Overview
The Model 850 Two Hand Control Module is designed to be used with two palm or pushbutton switches, which must be closed within 0.5 seconds of each other to operate machinery. As long as both switches are pressed, the relay will remain energized in the continuous mode. For applications requiring a pulse to initiate operations, the Model 850 can be set to produce a pulse output by connecting a resistor to pins 4 and 7. The resistor value in ohms should be 100,000 times the desired time in seconds (R=100,000 x T). The internal relay de-energizes on completion of the pulse, even if both switches are depressed. The relay de-energizes immediately, if either hand switch is released, in standard or pulsed mode. The compact size of the Two-Hand Control Module allows installation into an existing control panel. It can be used with any type of machinery requiring safe, two-handed operation such as presses, punches, cutters, etc. The standard nominal supply voltages are 120VAC, 240VAC, 24VAC, 24VDC. Other voltage versions may be available by special request.