Thomas & Betts TY5242MX

Image may be a representation.
See specs for product details.
Tie; Cable; 8.19 in.; 0.14 in.; 30 lb. Tensile Strength; Maximum; 2 in. (Max.)
Manufacturer #: TY5242MX
Allied Stock #: 70092923
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$23.61 (Pack of 100)
1 $23.61
5 $21.80
10 $20.24
Availability

29 can ship immediately.

39 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For outdoor use
Color : Black
Diameter, Bundle : 2 in. (Max.)
Length : 8.19" (208.026mm)
Material : Nylon 6/6
Product Header : Ty-Rap® Cable Tie
Protection Class : Tie, Cable
Quantity : 100
Series : Ty-Rap Series
Special Features : UV, Weather Resistant
Standards : UL Recognized, CSA Certified
Tensile Strength : 30 lbs.
Width : 0.14" (3.6mm)

Overview

Low profile head is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness. Ty-Rap ties provide an infinite number of locking positions and the No-Slip Tail provides easy grip during tensioning. Smooth, notchless body reduces stress concentration points under tension, making the tie stronger and lower profile than notched body ties. Ribbed body grips the bundle and prevents slippage. Rounded edges protect insulation, preventing sharp edges from damaging cables.

Product Added to Cart
Thomas & Betts
Tie; Cable; 8.19 in.; 0.14 in.; 30 lb. Tensile Strength; Maximum; 2 in. (Max.)
Allied Stock #: 70092923
Mfr's Part #: TY5242MX
$23.610 Pack of 100
Quantity added: