Thomas & Betts TY29M

Image may be a representation.
See specs for product details.
Cable Tie; 30 in.; 0.27 in.; 120 lbs. Tensile Strength; Maximum
Mfr. Part#: TY29M
Allied Stock#: 70092977
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$390.060 (Pack of 500)
1 $390.060
5 $360.060
10 $334.340
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Natural
Length : 30" (762mm)
Material : Nylon 6/6
Product Header : Ty-Rap® Nylon 6.6 Cable Tie
Protection Class : Tie, Cable
Quantity : 500
Series : Ty-Rap Series
Standards : UL Recognized, CSA Certified
Tensile Strength : 120 lbs.
Width : 0.27" (6.9mm)

Overview

Low profile head is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness. Ty-Rap ties provide an infinite number of locking positions and the No-Slip Tail provides easy grip during tensioning. Smooth, notchless body reduces stress concentration points under tension, making the tie stronger and lower profile than notched body ties. Ribbed body grips the bundle and prevents slippage. Rounded edges protect insulation, preventing sharp edges from damaging cables.

Product Added to Cart
Thomas & Betts
Cable Tie; 30 in.; 0.27 in.; 120 lbs. Tensile Strength; Maximum
Allied Stock #: 70092977
Mfr's Part #: TY29M
$390.060 Pack of 500
Quantity added: