Thomas & Betts TY200-40

Image may be a representation.
See specs for product details.
Tie; Cable; Nylon 6/6; Natural; 8.00 in.; 0.140 in.; 2 in.; UL Recognized
Manufacturer #: TY200-40
Allied Stock #: 70093146
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$49.12 (Pack of 1000)
1 $49.12
5 $45.34
10 $42.11
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Natural
Diameter, Bundle : 2 in.
Length : 8.07" (205mm)
Material : Nylon 6/6
Product Header : Ty-Fast® Standard Cable Tie
Protection Class : Tie, Cable
Quantity : 1000
Series : Ty-Rap Series
Special Features : Halogen Free, Silicone Free
Standards : UL Recognized
Tensile Strength : 180 lbs.
Width : 0.138" (3.5mm)

Overview

Low profile head is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness. Ty-Rap ties provide an infinite number of locking positions and the No-Slip Tail provides easy grip during tensioning. Smooth, notchless body reduces stress concentration points under tension, making the tie stronger and lower profile than notched body ties. Ribbed body grips the bundle and prevents slippage. Rounded edges protect insulation, preventing sharp edges from damaging cables.

Product Added to Cart
Thomas & Betts
Tie; Cable; Nylon 6/6; Natural; 8.00 in.; 0.140 in.; 2 in.; UL Recognized
Allied Stock #: 70093146
Mfr's Part #: TY200-40
$49.120 Pack of 1000
Quantity added: