Thomas & Betts TY15X3NPG6

Image may be a representation.
See specs for product details.
Wiring Duct; Flame Retardant; Narrow Slot; Gry PVC; 6ft. L; 1.75" W; 3" H
Mfr. Part#: TY15X3NPG6
Allied Stock#: 70333181

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71003589
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 6

Multiples Of: 6

Specifications

Application : For routing and concealing wiring in control panels
Color : Gray
Height : 3" (76.2mm)
Length : 6' (1.83m)
Material : Polyvinyl Chloride (PVC)
Primary Type : Wiring Duct
Product Header : Ty-Duct™ Narrow Slot Wiring Duct
Protection Class : Duct, Wiring
Quantity : 120/Carton
Series : Ty-Duct Series
Special Features : Flame Retardant, Narrow Slot
Tensile Strength : 5500 PSI
Type : Slotted
Width : 1.75" (44.45mm)

Overview

Ty-Duct products offer a total solution for routing and concealing wiring in control panels. Many different sizes are available to accommodate anything from the smallest wallmount panel to the larger integrated systems.

Product Added to Cart
Thomas & Betts
Wiring Duct; Flame Retardant; Narrow Slot; Gry PVC; 6ft. L; 1.75" W; 3" H
Allied Stock #: 70333181
Mfr's Part #: TY15X3NPG6
$5.430 Linear Foot
Quantity added: