Thomas & Betts TV18-8LF-XV

Image may be a representation.
See specs for product details.
Fork Crimp Terminal; Crimp Connector; 22 to 18 AWG; 600 V; Copper; Vinyl; Fork
Mfr. Part#: TV18-8LF-XV
Allied Stock#: 70092532

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.240 (Pack of 75)
1 $17.240
5 $15.880
10 $14.710
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Color : Red
Connector Type : Crimp Connector
Contact Plating : Tin
Finish : Electro-Tin Plated
Insulation Material : Vinyl
Insulation Type : Vinyl
Material : Copper
Material, Contact : Copper
Package Quantity : 75
Series : TV Series
Shape : Fork
Size, Stud : M4 (#8)
Special Features : Brazed Seam
Standards : UL Recognized
Voltage Rating : 600 V
Wire Size : 22-17 AWG

Overview

Catamount wire termination products are tool-applied solderless connectors that feature a insulation sleeve option that doubles as strain relief for the terminated wire. Brazed or overlapped crimp barrel seams allow installers to crimp anywhere along the barrel's surface for faster, stronger terminations.

Product Added to Cart
Thomas & Betts
Fork Crimp Terminal; Crimp Connector; 22 to 18 AWG; 600 V; Copper; Vinyl; Fork
Allied Stock #: 70092532
Mfr's Part #: TV18-8LF-XV
$17.240 Pack of 75
Quantity added: