Thomas & Betts TV18-10R-XV

Image may be a representation.
See specs for product details.
Terminal; Ring; 22-16 AWG; 600 VAC; #10; 0.858 in.; Vinyl; Red;
Manufacturer #: TV18-10R-XV
Allied Stock #: 70092502

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.097 (Pack of 75)
1 $18.097
5 $16.67
10 $15.442
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Color : Red
Contact Plating : Tin
Insulation Type : Vinyl
Length, Overall : 0.858 in.
Material, Contact : Copper
Material, Insulation : Vinyl
Package Quantity : 75
Series : TV Series
Shape : Ring
Size, Stud : M5 (#10)
Special Features : Brazed Seam
Standards : UL Recognized
Type : Ring Tongue
Voltage Range : 600 VAC
Wire Size : 22-16 AWG

Overview

Catamount wire termination products are tool-applied solderless connectors that feature a insulation sleeve option that doubles as strain relief for the terminated wire. Brazed or overlapped crimp barrel seams allow installers to crimp anywhere along the barrel's surface for faster, stronger terminations.

Product Added to Cart
Thomas & Betts
Terminal; Ring; 22-16 AWG; 600 VAC; #10; 0.858 in.; Vinyl; Red;
Allied Stock #: 70092502
Mfr's Part #: TV18-10R-XV
$18.097 Pack of 75
Quantity added: