Thomas & Betts TV14-250FD-XV

Image may be a representation.
See specs for product details.
Terminal; 16 to 14 AWG; Nylon; Tin; Blue; UL 94V-2
Manufacturer #: TV14-250FD-XV
Allied Stock #: 70092520

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.386 (Pack of 75)
1 $20.386
5 $18.758
10 $17.383
Availability

0 can ship immediately.

3 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Color : Blue
Contact Plating : Tin
Gender : Female
Insulation Type : Vinyl
Material : Vinyl (Insulation)
Material, Contact : Copper
Package Quantity : 75
Series : TV Series
Special Features : Brazed Seam
Standards : UL Listed
Wire Size : 16-14 AWG

Overview

Catamount wire termination products are tool-applied solderless connectors that feature a insulation sleeve option that doubles as strain relief for the terminated wire. Brazed or overlapped crimp barrel seams allow installers to crimp anywhere along the barrel's surface for faster, stronger terminations.

Product Added to Cart
Thomas & Betts
Terminal; 16 to 14 AWG; Nylon; Tin; Blue; UL 94V-2
Allied Stock #: 70092520
Mfr's Part #: TV14-250FD-XV
$20.386 Pack of 75
Quantity added: