Thomas & Betts TNF18-250MD-XV

Image may be a representation.
See specs for product details.
Terminal; 22 to 16 AWG; Nylon; Brass; Male; Red; UL 94V-2
Manufacturer #: TNF18-250MD-XV
Allied Stock #: 70092541

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$37.91 (Pack of 75)
1 $37.91
5 $35.01
10 $32.50
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Color : Red
Contact Plating : Tin
Finish : Tin
Gender : Male
Insulation Type : Nylon
Material : Brass
Material, Contact : Copper
Package Quantity : 75
Series : Sta-Kon Catamount 250 Series
Tab Type : Male
Wire Size : 22-16 AWG

Overview

Catamount wire termination products are tool-applied solderless connectors that feature a insulation sleeve option that doubles as strain relief for the terminated wire. Brazed or overlapped crimp barrel seams allow installers to crimp anywhere along the barrel's surface for faster, stronger terminations.

Product Added to Cart
Thomas & Betts
Terminal; 22 to 16 AWG; Nylon; Brass; Male; Red; UL 94V-2
Allied Stock #: 70092541
Mfr's Part #: TNF18-250MD-XV
$37.910 Pack of 75
Quantity added: