Thomas & Betts RC10-10

Image may be a representation.
See specs for product details.
Terminal; Ring Tongue; 12-10 AWG; 0.210 in. (Max.); Tin; Nylon
Manufacturer #: RC10-10
Allied Stock #: 70091860
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$38.446 (Pack of 50)
1 $38.446
5 $35.488
10 $32.953
Availability

95 can ship immediately.

44 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Color : Yellow
Contact Plating : Tin
Diameter, Insulation : 0.21 "
Finish : Tin
Insulation Type : Nylon
Length, Overall : 1 "
Material, Contact : Copper
Material, Insulation : Nylon
Package Quantity : 50
Primary Type : Ring
Series : RC Series
Shape : Ring Tongue
Size, Stud : M5 (#10)
Special Features : Brazed Seam
Standards : UL Listed, CSA Certified
Termination : Ring
Type : One-Hole
Width, Overall : 0.37 "
Wire Size : 12-10 AWG

Overview

Sta-Kon wire termination products are tool-applied solderless connectors that feature a insulation sleeve option that doubles as strain relief for the terminated wire. Brazed or overlapped crimp barrel seams allow installers to crimp anywhere along the barrel's surface for faster, stronger terminations.

Product Added to Cart
Thomas & Betts
Terminal; Ring Tongue; 12-10 AWG; 0.210 in. (Max.); Tin; Nylon
Allied Stock #: 70091860
Mfr's Part #: RC10-10
$38.446 Pack of 50
Quantity added: