Sta-Kon by ABB RB14-8 (DUPLICATE)
Nylon Insulated Ring Terminal Bolt Hole #8 18-14 AWG Blue Copper Tin Plated
Mfr. Part #: RB14-8 (DUPLICATE) / RS Stock #: 70091856
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$82.72
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Blue
Contact Material
Copper
Contact Plating
Tin
Family Name
Sta-Kon and Catamount Terminal
Finish
Tin
Insulation Diameter
0.162 ”
Insulation Material
Nylon
Insulation Type
Nylon
Operating Force
Nylon oz
Overall Length
0.89 "
Overall Width
0.31 "
Package Quantity
100
Primary Type
Ring
Shape
Ring Tongue
Special Features
Brazed Seam
Standards
UL Listed, CSA Certified
Stud Diameter
0.31 in
Stud Size
#8 (M4) in
Termination
Ring
Type
One-Hole
UPC Code
786210804071
Wire Size
14-18 AWG
Overview
Sta-Kon wire termination products are tool-applied solderless connectors that feature a insulation sleeve option that doubles as strain relief for the terminated wire. Brazed or overlapped crimp barrel seams allow installers to crimp anywhere along the barrel's surface for faster, stronger terminations.