Sta-Kon by ABB RA18-6F (DUPLICATE)
Nylon Insulated Fork Terminal Bolt Hole #6 22-16 AWG Red Copper Tin Plated
Mfr. Part #: RA18-6F (DUPLICATE) / RS Stock #: 70091894
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$82.74
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Red
Connector Type
Fork
Contact Material
Copper
Contact Plating
Tin
Family Name
Sta-Kon and Catamount Terminal
Finish
Tin
Insulation Diameter
0.136 ”
Insulation Material
Nylon
Insulation Type
Nylon
Material
Copper
Overall Length
0.83 "
Overall Width
0.25 "
Package Quantity
100
Primary Type
Fork
Shape
Fork
Special Features
Brazed Seam
Standards
UL Listed, CSA Certified
Stud Size
#6 (M3.5) in
Termination
Fork
UPC Code
786210803869
Wire Size
16-22 AWG
Overview
Sta-Kon wire termination products are tool-applied solderless connectors that feature a insulation sleeve option that doubles as strain relief for the terminated wire. Brazed or overlapped crimp barrel seams allow installers to crimp anywhere along the barrel's surface for faster, stronger terminations.