Thomas & Betts LT100P

Image may be a representation.
See specs for product details.
Fitting; Conduit; Weather Resistant; Liquidtight; Straight; Blk Thermoplastic
Manufacturer #: LT100P
Allied Stock #: 70093112

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.171 (Each)
1 $6.171
5 $5.681
10 $5.263
Availability

722 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For non-metallic liquid tight conduit Type B and EFC flexible tubing
Color : Black
Connection Type : Straight
Length : 2.068" (52.5272mm)
Material : Non-Metallic
Product Header : Plastic Bullet® Fitting
Protection Class : Fitting, Conduit
Quantity : 50
Series : LT Series
Size : 1 in.
Size, Thread : 1 in.
Special Features : Weather Resistant, Liquidtight, Straight
Standards : "UL Listed, CSA Certified"
Thread Length : 0.726 in.
Thread Type : NPT
Type : Conduit Fitting

Overview

T&B conduit bodies, fittings and covers are interchangeable with Crouse-Hinds and Appleton's conduit bodies and covers.

Product Added to Cart
Thomas & Betts
Fitting; Conduit; Weather Resistant; Liquidtight; Straight; Blk Thermoplastic
Allied Stock #: 70093112
Mfr's Part #: LT100P
$6.171 Each
Quantity added: