Thomas & Betts L-8-18-0-C

Image may be a representation.
See specs for product details.
Cable Tie; Nylon 6/6; Black; 7.75 in.; 0.095 in.; 2 in. (Max.); UL Recognized
Mfr. Part#: L-8-18-0-C
Allied Stock#: 70092274

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.030 (Pack of 100)
1 $9.030
5 $8.330
10 $7.740
Availability

41 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For general-purpose fastening and wire terminations
Color : Black
Length : 8" (203.2mm)
Material : Nylon 6/6
Product Header : 18 Series Miniature Catamount® Cable Tie
Protection Class : Tie, Cable
Quantity : 100
Series : L Series
Special Features : UV, Weather Resistant
Tensile Strength : 18 lbs.
Width : 0.1" (2.5mm)

Overview

Cable Ties are available in lengths from 4" to 48" lengths. Cable Ties will satisfy bundling requirements from 0.064" to 15" and loop tensile strengths from 18 to 175 pounds. A variety of cable tie mounting bases are available.

Product Added to Cart
Thomas & Betts
Cable Tie; Nylon 6/6; Black; 7.75 in.; 0.095 in.; 2 in. (Max.); UL Recognized
Allied Stock #: 70092274
Mfr's Part #: L-8-18-0-C
$9.030 Pack of 100
Quantity added: