Thomas & Betts L-7-50-0-C

Image may be a representation.
See specs for product details.
CABLE TIES STANDARD BLACK 7.5 IN LENGTHMAX DIA. 1 3/4
Manufacturer #: L-7-50-0-C
Allied Stock #: 70092350

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.52 (Pack of 100)
1 $2.52
5 $2.32
10 $2.16
Availability

1050 can ship immediately.

778 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For general-purpose fastening and wire terminations
Color : Black
Length : 7.5" (190.5mm)
Material : Nylon 6/6
Product Header : 50 Series Standard Catamount® Cable Tie
Protection Class : Tie, Cable
Quantity : 100
Series : L Series
Special Features : UV, Weather Resistant
Tensile Strength : 50 lbs.
Width : 0.187" (4.7mm)

Overview

Cable Ties are available in lengths from 4" to 48" lengths. Cable Ties will satisfy bundling requirements from 0.064" to 15" and loop tensile strengths from 18 to 175 pounds. A variety of cable tie mounting bases are available.

Product Added to Cart
Thomas & Betts
CABLE TIES STANDARD BLACK 7.5 IN LENGTHMAX DIA. 1 3/4
Allied Stock #: 70092350
Mfr's Part #: L-7-50-0-C
$2.520 Pack of 100
Quantity added: