Thomas & Betts L-18-120-9-L

Image may be a representation.
See specs for product details.
CABLE TIES HEAVY DUTY NATURAL 18 IN LENGTH MAX DIA. 4 7/8
Manufacturer #: L-18-120-9-L
Allied Stock #: 70092369

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Item updated.
See Part #: 71091860
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For general-purpose fastening and wire terminations
Color : Natural
Length : 18" (457.2mm)
Material : Nylon 6/6
Product Header : 120 Series Heavy-Duty Catamount® Cable Tie
Protection Class : Tie, Cable
Quantity : 50
Series : L Series
Tensile Strength : 120 lbs.
Width : 0.3" (7.6mm)

Overview

Cable Ties are available in lengths from 4" to 48" lengths. Cable Ties will satisfy bundling requirements from 0.064" to 15" and loop tensile strengths from 18 to 175 pounds. A variety of cable tie mounting bases are available.

Product Added to Cart
Thomas & Betts
CABLE TIES HEAVY DUTY NATURAL 18 IN LENGTH MAX DIA. 4 7/8
Allied Stock #: 70092369
Mfr's Part #: L-18-120-9-L
$150.630 Pack of 500
Quantity added: