Thomas & Betts FOS150-50-0

Image may be a representation.
See specs for product details.
Fastener; 1.5 in. (Max.); 6 in.; 50 lbs.; Black; Ty-Grip Brand; FOS Series
Manufacturer #: FOS150-50-0
Allied Stock #: 70092461
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.834 (Pack of 10)
1 $7.834
50 $7.231
100 $6.715
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For bundling of data and fiber optic cables
Color : Black
Length : 6" (152.4mm)
Length, Body : 6 in.
Material : Polyethylene/Nylon
Product Header : Ty-Grip™ Hook and Loop Fastener
Protection Class : Fastener, Hook & Loop
Quantity : 10
Series : Ty-Grip Series
Special Features : Adhesive, Screw Mount
Tensile Strength : 50 lbs.
Width : 0.75" <3/4> (19.1mm)

Overview

Wire and cable bundling is an integral part of modern electrical and electronic installations. To finish your harnessing and bundling project as reliably, professionally looking and economically as possible, choose
genuine Ty-Rap cable ties. These fastening systems include a full range of cable ties, identification ties, clamps, bases, harnessing aids and installing tools. Using Ty-Rap fastening systems for all fastening jobs, large and small, will speed and improve the reliability of harnessing and wire bundling while saving you money.

Product Added to Cart
Thomas & Betts
Fastener; 1.5 in. (Max.); 6 in.; 50 lbs.; Black; Ty-Grip Brand; FOS Series
Allied Stock #: 70092461
Mfr's Part #: FOS150-50-0
$7.834 Pack of 10
Quantity added: