Thomas & Betts F2038

Image may be a representation.
See specs for product details.
Ferrule; 12 AWG; Insulated Wire Ferrule; 10 mm; 17.5 mm; 2.9 mm; Copper; Copper
Manufacturer #: F2038
Allied Stock #: 70092309
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$93.24 (Pack of 500)
1 $93.24
5 $86.07
10 $79.92
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Color : Gray
Contact Plating : Electroplated-Tin
Diameter, Insulation : 0.189 "
Dimensions, Ferrule : 2.9 mm
Insulation Material : Vinyl/Nylon
Insulation Type : Insulated
Length, Overall : 0.889 " "
Length, Pin : 10 mm
Material, Contact : Copper
Package Quantity : 500
Series : Sta-Kon Series
Stripping Length : 10 mm
Style : Standard
Type : Single Wire
Wire Size : 12 AWG

Overview

Sta-Kon wire termination products are tool-applied solderless connectors that feature a insulation sleeve option that doubles as strain relief for the terminated wire. Brazed or overlapped crimp barrel seams allow installers to crimp anywhere along the barrel's surface for faster, stronger terminations.

Product Added to Cart
Thomas & Betts
Ferrule; 12 AWG; Insulated Wire Ferrule; 10 mm; 17.5 mm; 2.9 mm; Copper; Copper
Allied Stock #: 70092309
Mfr's Part #: F2038
$93.240 Pack of 500
Quantity added: