Location: 
All Products

Thomas & Betts A18-PS-M

Thomas & Betts - A18-PS-M - Connector,  Splice,  Non-insulated,  Tin Plated,  AWG: 22-20 View larger image View larger image
Image may be a representation.
See specs for product details.

Thomas & Betts Connector, Splice, Non-insulated, Tin Plated, AWG: 22-20
Mfr. Part#:
A18-PS-M

Allied Stock#: 70092089
 

Resources

View A18-PS-M Datasheet Datasheet

View More from Thomas & Betts >>
Pricing (USD) & Availability
Standard Pricing
$0.185 (Each)
1$0.185
5$0.170
10$0.158
Availability

13015 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: For hundreds of OEM, utility and communications
Brand/Series: A Series
Contact Plating: Tin
Diameter, Inner: 0.086 "
Insulation Type: Uninsulated
Length: 0.314" (7.9756mm)
Length, Overall: 0.314 " "
Material, Contact: Copper
Package Quantity: 1
Protection Class: Connector, Splice
Quantity: 1000
Special Features: Corrosion Resistant
Style: Standard
Type: Single Wire
Wire Size: 22-16 AWG

Overview

Sta-Kon wire termination products are tool-applied solderless connectors that feature a insulation sleeve option that doubles as strain relief for the terminated wire. Brazed or overlapped crimp barrel seams allow installers to crimp anywhere along the barrel's surface for faster, stronger terminations.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.