Thomas & Betts 542040410

Image may be a representation.
See specs for product details.
Lug; Two Hole; 1/4 in.; Red; 0.266 in.; 1.688 in.; 0.094 in.
Manufacturer #: 542040410
Allied Stock #: 70092229

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.43 (Each)
1 $2.43
100 $2.24
500 $2.08
Availability

18 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Color : Red
Contact Plating : Electroplated-Tin
Insulation Type : Non-Insulated
Length, Overall : 2.01 "
Material, Contact : Wrought Copper
Package Quantity : 1
Series : Color-Keyed Compression Series
Size, Stud : 1⁄4 " "
Special Features : Standard Barrel
Style : Two-Hole
Termination : Crimp
Type : 2 Hole
Width, Overall : 0.42 "
Wire Size : 8 AWG AWG

Overview

Color-Keyed compression connector system products offer the best quality and value for electrical cable connections.

Product Added to Cart
Thomas & Betts
Lug; Two Hole; 1/4 in.; Red; 0.266 in.; 1.688 in.; 0.094 in.
Allied Stock #: 70092229
Mfr's Part #: 542040410
$2.430 Each
Quantity added: